
32-bit fixed-point/floating-point digital signal processor operating at 300MHz, delivering 2400 MIPS. Features include 128KB RAM, 32KB cache memory, and a 256-pin BGA package. Interfaces support I2C, SPI, USB, Ethernet, UART, EBI/EMI, and McASP. Operates from 1.14V to 1.32V, with an operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TMS320C6747DZKBT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6747DZKBT3 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 375MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Supply Voltage | 1.14V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6747DZKBT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
