
The TMS320C6748BZCE4 is a 64-bit digital signal processor from Texas Instruments, operating at a maximum frequency of 456MHz. It features 128KB of RAM and is packaged in a lead-free LFBGA-361 package. The device is suitable for surface mount and has a maximum operating temperature of 90°C. It is RoHS compliant and available in a tray packaging with 160 units per package.
Sign in to ask questions about the Texas Instruments TMS320C6748BZCE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6748BZCE4 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 64b |
| Frequency | 456MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 456MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6748BZCE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
