
The TMS320C6748BZCED4 is a 64-bit digital signal processor from Texas Instruments. It operates at a maximum frequency of 456MHz and features 128KB of RAM. The device is packaged in a lead-free LFBGA package and is compliant with RoHS regulations. It supports a range of interfaces, including I2C, SPI, USB, Ethernet, UART, and EBI/EMI. The processor is designed to operate over a temperature range of -40°C to 105°C and requires a supply voltage between 950mV and 1.35V.
Sign in to ask questions about the Texas Instruments TMS320C6748BZCED4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6748BZCED4 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 64b |
| Frequency | 456MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 456MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 950mV |
| Number of UART Channels | 3 |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6748BZCED4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
