
Fixed/Floating Point Digital Signal Processor 361-NFBGA -40 to 90
Sign in to ask questions about the Texas Instruments TMS320C6748BZCED4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6748BZCED4E technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 64b |
| Frequency | 456MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 456MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 950mV |
| Number of UART Channels | 3 |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6748BZCED4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
