
The TMS320C6748B is a digital signal processor with 64KB memory and 128KB RAM. It operates at a frequency of 456MHz and has a 16-bit data bus width. The device features three UART channels and one timer/counter. It is packaged in a lead-free LFBGA package and is RoHS compliant. The operating temperature range is from -40°C to 105°C, with a maximum supply voltage of 1.35V and a minimum supply voltage of 950mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C6748BZWTD4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 456MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 456MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 64KB |
| Min Supply Voltage | 950mV |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6748BZWTD4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
