The TMS320C6748EZCED4E is a digital signal processor from Texas Instruments, designed for industrial temperature operation. It features a maximum clock frequency of 30MHz and supports 16-bit external data bus and 14-bit address bus widths. The device is packaged in a 361-pin NFBGA-361 package, with a terminal position at the bottom. Operating temperatures range from -40°C to 90°C.
Sign in to ask questions about the Texas Instruments TMS320C6748EZCED4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6748EZCED4E technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 361 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B361 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 14 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C6748EZCED4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.