
High-performance digital signal processor (DSP) operating at 375MHz. Features include I2C, SPI, USB, Ethernet, UART (3 channels), EBI/EMI, and McASP interfaces. Encased in an LFBGA package, this lead-free and RoHS-compliant component offers a wide operating temperature range from -40°C to 105°C.
Sign in to ask questions about the Texas Instruments TMS320C6748EZWTA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6748EZWTA3 technical specifications.
| Package/Case | LFBGA |
| Frequency | 375MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of UART Channels | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6748EZWTA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
