
64-bit Digital Signal Processor (DSP) operating at 456MHz, delivering 3648MIPS. Features include I2C, SPI, USB, Ethernet, UART (3 channels), EBI/EMI, and McASP interfaces. This LFBGA package component has a 16mm x 16mm footprint with a 1.4mm height and 900um thickness. It operates within a 1.25V to 1.35V supply voltage range, with a temperature range of -40°C to 105°C, and offers 144 I/Os. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TMS320C6748EZWTD4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6748EZWTD4 technical specifications.
| Package/Case | LFBGA |
| Frequency | 456MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.25V |
| Number of Bits | 32 |
| Number of I/Os | 144 |
| Number of UART Channels | 3 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| Thickness | 900um |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6748EZWTD4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
