
The TMS320C6A8168ACYG2 is a 32-bit ARM microprocessor with a core frequency of 1.2GHz and a maximum operating temperature of 95°C. It operates on a supply voltage of 1.05V and has 48KB of memory. The device features 64 I/Os and is packaged in a surface-mount FCBGA package. The TMS320C6A8168ACYG2 is compliant with RoHS standards and is available in a bulk packaging option.
Sign in to ask questions about the Texas Instruments TMS320C6A8168ACYG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6A8168ACYG2 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Interface | SPI, I2C, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 48KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | C6A816x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6A8168ACYG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
