
The TMS320C6A8168BCYG2 is a 32-bit ARM microprocessor with a frequency of 1.2GHz and 32KB/64KB memory. It is packaged in a lead-free FCBGA package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 95°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TMS320C6A8168BCYG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6A8168BCYG2 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | C6A816x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6A8168BCYG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.