
The TMS320C80GF60 is a 32-bit digital signal processor with a parallel interface operating at up to 60MHz. It is designed for surface mount packaging and has a maximum operating temperature of 85°C. The device is not RoHS compliant and contains lead. It is available in a HIPGA, HSPGA305,35X35MOD package quantity of 10 per tray.
Sign in to ask questions about the Texas Instruments TMS320C80GF60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C80GF60 technical specifications.
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | No |
| Series | TMS320C8x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C80GF60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
