
Texas Instruments TMS320C82GGP50 technical specifications.
| Package/Case | LBGA |
| Frequency | 50MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C8x |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C82GGP50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.