
The TMS320DM335ZCE216 is an ARM-based microcontroller from Texas Instruments, operating at a frequency of 216MHz. It is supplied with a voltage between 1.235V and 1.365V and is packaged in a lead-free LFBGA package. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and is available in a tray packaging format with 160 units per package.
Sign in to ask questions about the Texas Instruments TMS320DM335ZCE216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM335ZCE216 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 216MHz |
| Interface | I2C, SPI, USB, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.365V |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM335ZCE216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
