
The TMS320DM355CZCE216 is a 216MHz RISC microcontroller from Texas Instruments. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 1.235V and 1.365V. The device is packaged in a lead-free LFBGA package and is suitable for surface mount applications. It supports multiple interfaces including I2C, SPI, USB, and UART, and features three UART channels. The microcontroller is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320DM355CZCE216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | RISC |
| Frequency | 216MHz |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.365V |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM355CZCE216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
