
DSP 32bit 216MHz 337-Pin NFBGA Tray
Sign in to ask questions about the Texas Instruments TMS320DM355ZCEA216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM355ZCEA216 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 216MHz |
| Height | 0.89mm |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.365V |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM355ZCEA216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
