
Digital Media System-on-Chip (DMSoC) featuring a 32-bit ARM core operating at 456MHz. This surface-mount integrated circuit offers 71 I/Os, including I2C, SPI, USB, UART (3 channels), Ethernet, McASP, and EBI/EMI interfaces. It operates with a supply voltage range of 1.14V to 3.45V and includes 16KB of RAM and 3 timers. Packaged in LFBGA, this RoHS compliant component is designed for a temperature range of 0°C to 85°C.
Texas Instruments TMS320DM357ZWT technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 456MHz |
| Interface | I2C, SPI, USB, UART, Ethernet, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 270MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 71 |
| Number of Programmable I/O | 71 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| Weight | 0.027845oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM357ZWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
