
The TMS320DM365ZCE21 is a surface-mount microcontroller from Texas Instruments, featuring an ARM core architecture and operating at a maximum frequency of 216MHz. It supports a range of interfaces, including I2C, SPI, USB, Ethernet, UART, and EBI/EMI. The device is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320DM365ZCE21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 216MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32768B |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM365ZCE21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
