
The TMS320DM365ZCE27 is a 270MHz ARM-based microcontroller with 32-bit data bus width and 1.26V maximum supply voltage. It operates within a temperature range of -40°C to 85°C and features 32KB of RAM. The device is available in a 160-pin LFBGA package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320DM365ZCE27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 270MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Type | FLASH |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM365ZCE27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
