
32-bit ARM DaVinci™ digital media processor, operating at 300MHz. Features include 8KB RAM, 16KB memory, 104 I/Os, and 2 UART channels. Supports I2C, SPI, USB, Ethernet, and UART interfaces. Packaged in LFBGA for surface mounting, with operating temperatures from -40°C to 85°C and supply voltages between 1.28V and 1.42V. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320DM365ZCE30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM365ZCE30 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.42V |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.28V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 32 |
| Number of I/Os | 104 |
| Number of Programmable I/O | 104 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM365ZCE30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
