
32-bit Digital Signal Processor (DSP) operating at 300MHz, featuring an ARM core architecture. This surface mount component utilizes an LFBGA package and supports I2C, SPI, USB, Ethernet, UART, and EBI/EMI interfaces. It includes 16KB of memory and 32KB of RAM, with an operating supply voltage of 1.35V, and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and offers 104 I/Os, including two UART channels.
Sign in to ask questions about the Texas Instruments TMS320DM365ZCED30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM365ZCED30 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 300MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.42V |
| Memory Size | 16KB |
| Min Supply Voltage | 1.28V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 104 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.35V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM365ZCED30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
