DaVinci Digital Media Processor 338-NFBGA 0 to 85
Sign in to ask questions about the Texas Instruments TMS320DM365ZCEZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM365ZCEZ technical specifications.
| Package/Case | LFBGA |
| Frequency | 300MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of UART Channels | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM365ZCEZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.