
DaVinci Digital Media Processor, a single-core ARM microcontroller operating at 432MHz. Features 32-bit architecture with a 16-bit data bus, 32KB RAM, and 104 I/Os. Supports I2C, SPI, USB, Ethernet, UART (2 channels), and EBI/EMI interfaces. Packaged in LFBGA for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 1.28V to 1.42V. RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320DM368ZCE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM368ZCE technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 432MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 432MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.42V |
| Min Supply Voltage | 1.28V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Number of I/Os | 104 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.35V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM368ZCE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
