
The TMS320DM368ZCE48 is a 432MHz microcontroller packaged in a lead-free LFBGA package, suitable for surface mount. It operates within a temperature range of 0°C to 85°C and is powered by a supply voltage between 1.28V and 1.42V. The device supports various interfaces including I2C, SPI, USB, Ethernet, UART, and EBI/EMI. It is compliant with RoHS regulations and is available in a tray packaging with 160 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320DM368ZCE48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Frequency | 432MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.42V |
| Min Supply Voltage | 1.28V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.35V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM368ZCE48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
