
DaVinci Digital Media Processor, a 32-bit ARM core microcontroller operating at 432MHz. Features include 104 I/Os, 2 UART channels, 4 timers/counters, and 1 A/D converter. Interfaces supported are I2C, SPI, USB, Ethernet, UART, and EBI/EMI. This surface mount component comes in an LFBGA package with a memory size of 16KB FLASH and 32KB RAM. Operating temperature range is -40°C to 85°C with a supply voltage of 1.28V to 1.42V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320DM368ZCED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 432MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 432MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.42V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.28V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 32 |
| Number of I/Os | 104 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.35V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM368ZCED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
