
32-bit ARM DaVinci Digital Media Processor operating at 432MHz. Features include 104 programmable I/Os, 2 UART channels, and 2 timers. Interfaces support I2C, SPI, USB, Ethernet, and UART. Packaged in LFBGA for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 1.28V to 1.42V. This RoHS compliant component offers 32KB RAM and 8KB memory.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320DM368ZCED48F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 432MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 432MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.42V |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.28V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 104 |
| Number of Programmable I/O | 104 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.35V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM368ZCED48F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
