
The TMS320DM368ZCEDF is a high-speed digital signal processor from Texas Instruments, operating at a frequency of 432 megahertz. It is designed to function within a temperature range of -40 degrees Celsius to 85 degrees Celsius. This device is mounted on the surface and features a lead-free LFBGA package. The TMS320DM368ZCEDF operates on a supply voltage of 1.28 volts to 1.42 volts and has a total of 32,768 bytes of RAM. It is compliant with the RoHS regulations and supports multiple interfaces, including I2C, SPI, USB, Ethernet, UART, and EBI/EMI.
Sign in to ask questions about the Texas Instruments TMS320DM368ZCEDF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM368ZCEDF technical specifications.
| Package/Case | LFBGA |
| Core Architecture | RISC |
| Frequency | 432MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.42V |
| Min Supply Voltage | 1.28V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.35V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 32768B |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM368ZCEDF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
