
Texas Instruments TMS320DM641AGNZ5 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Interface | I2C, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320DM64x, DaVinci™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320DM641AGNZ5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
