
The TMS320DM642AGDK6 is a 32-bit digital signal processor with a maximum operating frequency of 600MHz. It features a 32-bit data bus and supports various interfaces, including I2C, PCI, and McASP. The device is packaged in a 26x26mm FCBGA package and is suitable for surface mount applications. The operating temperature range is from 0°C to 90°C, and the supply voltage range is from 1.36V to 3.46V. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments TMS320DM642AGDK6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM642AGDK6 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | I2C, PCI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.46V |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.36V |
| Mount | Surface Mount |
| Number of Bits | 64 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.4V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320DM64x, DaVinci™ |
| Weight | 0.086284oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320DM642AGDK6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
