
The TMS320DM642AGDK7 is a 32-bit digital signal processor with a frequency of 720MHz, operating within a temperature range of 0°C to 90°C. It features a memory type of SDRAM and supports interfaces such as I2C, PCI, and McASP. The device is packaged in a FCBGA package and is not radiation hardened. It operates on a supply voltage of 1.36V to 3.46V and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320DM642AGDK7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM642AGDK7 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 720MHz |
| Interface | I2C, PCI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 720MHz |
| Max Operating Temperature | 90°C |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.36V |
| Mount | Surface Mount |
| Number of Bits | 64 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.4V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320DM64x, DaVinci™ |
| Weight | 0.086284oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320DM642AGDK7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
