
High-performance 32-bit fixed-point digital signal processor (DSP) operating at 720MHz, delivering 5760 MIPS. Features a TMS320 core architecture with a 32-bit data bus and supports SDRAM memory. Integrated interfaces include I2C, PCI, and McASP, with 16 programmable I/Os. Packaged in a 548-pin FCBGA for surface mounting, operating within a voltage range of 1.36V to 3.46V and temperatures from 0°C to 90°C.
Texas Instruments TMS320DM642AZDK7 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 720MHz |
| Interface | I2C, PCI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 720MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.46V |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.36V |
| Mount | Surface Mount |
| Number of Bits | 64 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.4V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TMS320DM64x, DaVinci™ |
| Weight | 0.086284oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320DM642AZDK7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
