Texas Instruments TMS320DM642AZDK7HK technical specifications.
| Package/Case | FCBGA |
| Frequency | 720MHz |
| Interface | I2C, PCI, McASP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320DM64x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM642AZDK7HK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.