
Video/Imaging Fixed-Point Digital Signal Processor featuring a 32-bit data bus and operating at 500MHz. This surface mount component, housed in a 548-FCBGA package, supports SDRAM and RAM memory types. Connectivity includes I2C, PCI, and McASP interfaces, with 16 programmable I/Os. Operating across a temperature range of -40°C to 105°C, it requires supply voltages between 1.36V and 3.46V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320DM642AZDKA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Height | 1.8mm |
| Interface | I2C, PCI, McASP |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.46V |
| Memory Type | SDRAM, RAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.36V |
| Mount | Surface Mount |
| Number of Bits | 64 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320DM64x, DaVinci™ |
| Weight | 0.086284oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM642AZDKA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
