
Video/Imaging Fixed-Point Digital Signal Processor featuring a 32-bit data bus and operating at 720MHz. This surface mount component utilizes a FCBGA package and supports SDRAM and RAM memory types. It offers I2C, PCI, and McASP interfaces, with a 1.4V operating supply voltage ranging from 1.36V to 3.46V. Operating temperature range is 0°C to 90°C.
Texas Instruments TMS320DM642AZNZ7 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 720MHz |
| Height | 2.2mm |
| Interface | I2C, PCI, McASP |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Frequency | 720MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Memory Type | SDRAM, RAM, |
| Min Supply Voltage | 1.36V |
| Mount | Surface Mount |
| Number of Bits | 64 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.4V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320DM64x, DaVinci™ |
| Weight | 0.126951oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM642AZNZ7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
