The TMS320DM642ZDK720 is a 32-bit digital signal processor with a maximum clock frequency of 75.19 MHz. It operates within a supply voltage range of 1.36 to 1.44V. The device is packaged in a 23 x 23 mm BGA-548 package with a 0.80 mm pitch. This lead-free plastic package is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320DM642ZDK720 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 548 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B548 |
| Width | 23 |
| Length | 23 |
| Pin Count | 548 |
| Supply Voltage-Nom | 1.4 |
| Supply Voltage-Min | 1.36 |
| Supply Voltage-Max | 1.44 |
| Clock Frequency-Max | 75.19 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 64 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320DM642ZDK720 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.