
The TMS320DM6431ZWT3 is a 300MHz 16-bit digital signal processor with I2C, Ethernet, UART, and McASP interfaces. It is packaged in a lead-free LFBGA package and is RoHS compliant. The device operates over a temperature range of 0°C to 90°C and is supplied with a voltage of 3.3V. The TMS320DM6431ZWT3 is a member of the TMS320DM643x series of DaVinci DSPs.
Sign in to ask questions about the Texas Instruments TMS320DM6431ZWT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM6431ZWT3 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 300MHz |
| Interface | I2C, Ethernet, UART, McASP |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320DM643x, DaVinci™ |
| Weight | 0.027845oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6431ZWT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.