
Digital media processor, up to 2400 MIPS, 300 MHz clock rate 361-NFBGA -40 to 125
Sign in to ask questions about the Texas Instruments TMS320DM6431ZWTQ3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM6431ZWTQ3 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 8b |
| Frequency | 300MHz |
| Interface | I2C, Ethernet, UART, McASP |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Type | NAND, FLASH, SDRAM, DDR2 |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320DM643x, DaVinci™ |
| Weight | 0.027845oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6431ZWTQ3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.