
The TMS320DM6433ZWT4 is a 32-bit digital signal processor with a core frequency of 400MHz. It features a TMS320 core architecture and supports various interfaces including I2C, Ethernet, UART, PCI, and McASP. This device is packaged in a lead-free LFBGA package and is RoHS compliant. It operates within a temperature range of 0°C to 90°C and is powered by a 3.3V supply voltage.
Sign in to ask questions about the Texas Instruments TMS320DM6433ZWT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM6433ZWT4 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Interface | I2C, Ethernet, UART, PCI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320DM643x, DaVinci™ |
| Weight | 0.027845oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6433ZWT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
