
500MHz 32-bit fixed-point digital signal processor (DSP) with 4000 MIPS performance. Features an 8-bit data bus, 111 programmable I/Os, and 2 UART channels. Supports I2C, Ethernet, and McASP interfaces. Operates from 1V to 3.63V with a 1.2V nominal supply voltage. Memory interfaces include NAND, FLASH, SDRAM, and DDR2. Packaged in a 361-pin LFBGA for surface mounting, with an operating temperature range of 0°C to 90°C.
Texas Instruments TMS320DM6435ZWT5 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 8b |
| Frequency | 500MHz |
| Interface | I2C, Ethernet, UART, McASP |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Memory Type | NAND, FLASH, SDRAM, DDR2 |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320DM643x, DaVinci™ |
| Weight | 0.027845oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6435ZWT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
