
400MHz Digital Media Processor featuring a TMS320 core architecture. This 32-bit DSP offers 111 programmable I/Os and supports interfaces including I2C, Ethernet, UART (2 channels), PCI, and McASP. It operates with a supply voltage range of 1V to 3.63V and supports NAND, FLASH, SDRAM, and DDR2 memory types. Packaged in LFBGA for surface mounting, this lead-free and RoHS compliant component operates from 0°C to 90°C.
Sign in to ask questions about the Texas Instruments TMS320DM6437ZWT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM6437ZWT4 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 8b |
| Frequency | 400MHz |
| Interface | I2C, Ethernet, UART, PCI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Memory Type | NAND, FLASH, SDRAM, DDR2 |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.05V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320DM643x, DaVinci™ |
| Weight | 0.027845oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6437ZWT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
