
The TMS320DM643AGDK6 is a 32-bit digital signal processor with a maximum frequency of 600MHz. It features a data bus width of 32 bits and supports I2C and McASP interfaces. The device is packaged in a FCBGA package and is designed for surface mount applications. The operating temperature range is from 0°C to 90°C. The device is not radiation hardened and is not RoHS compliant.
Texas Instruments TMS320DM643AGDK6 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | I2C, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320DM64x, DaVinci™ |
| Weight | 0.086284oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.