
64-bit DaVinci™ Digital Media System-on-Chip, operating at 256MHz with a 32-bit data bus. Features include I2C, SPI, USB, UART (3 channels), and EBI/EMI interfaces. This surface mount LFBGA package offers 71 I/Os, 8KB memory, 16KB RAM, and operates from 1V to 1.25V supply voltage. RoHS compliant and lead-free, with a maximum operating temperature of 85°C.
Texas Instruments TMS320DM6441AZWT technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 256MHz |
| Interface | I2C, SPI, USB, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 513MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 64 |
| Number of I/Os | 71 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320DM644x, DaVinci™ |
| Weight | 0.027845oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6441AZWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
