
DaVinci Digital Media System-on-Chip 361-NFBGA
Sign in to ask questions about the Texas Instruments TMS320DM6443ZWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM6443ZWT technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 297MHz |
| Interface | I2C, SPI, USB, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 594MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 16KB |
| Memory Type | NAND, FLASH, SDRAM, DDR2 |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Programmable I/O | 71 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320DM644x, DaVinci™ |
| Weight | 0.027845oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6443ZWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.