
32-bit Digital Signal Processor (DSP) operating at 513MHz, delivering 6480MIPS. Features a TMS320 core architecture with a 32-bit data bus and 16KB RAM. Supports I2C, SPI, USB, UART (3 channels), and EBI/EMI interfaces. Packaged in LFBGA for surface mounting, with a 361-pin count. Operates within a voltage range of 1.14V to 1.26V and an extended temperature range of -40°C to 105°C. RoHS compliant.
Texas Instruments TMS320DM6446AZWTA technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 513MHz |
| Interface | I2C, SPI, USB, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 810MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 71 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320DM644x, DaVinci™ |
| Weight | 0.027845oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6446AZWTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
