
The TMS320DM6446BZWTA is a 32-bit ARM microcontroller with a maximum operating frequency of 810MHz and a data bus width of 32 bits. It operates within a temperature range of -40°C to 105°C and is available in a lead-free LFBGA package. The device supports multiple interfaces, including I2C, SPI, USB, UART, and EBI/EMI, and has 8KB of memory and 16KB of RAM. It is RoHS compliant and available in a rail/Tube packaging configuration.
Sign in to ask questions about the Texas Instruments TMS320DM6446BZWTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM6446BZWTA technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 256.5MHz |
| Interface | I2C, SPI, USB, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 810MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 8KB |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | TMS320DM644x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6446BZWTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
