
The TMS320DM6467CCUTAV is a 32-bit microcontroller with a maximum operating frequency of 297MHz. It features 8KB of flash memory and 32KB of RAM. The device operates over a temperature range of -40°C to 105°C and is supplied with a maximum voltage of 3.46V. It is available in a lead-free FCBGA-529 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TMS320DM6467CCUTAV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM6467CCUTAV technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 297MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS320DM646x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6467CCUTAV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
