
The TMS320DM6467CCUTV is a high-performance microcontroller from Texas Instruments, featuring a 297MHz frequency and a wide range of interfaces, including I2C, SPI, USB, Ethernet, UART, and PCI. It operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The device is packaged in a 529-ball FCBGA package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320DM6467CCUTV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Frequency | 297MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Package Quantity | 84 |
| RoHS Compliant | Yes |
| Series | TMS320DM646x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6467CCUTV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
