
The TMS320DM6467CCUTV6 is a 32-bit microcontroller from Texas Instruments, packaged in a surface-mount FCBGA package. It supports multiple interfaces, including I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, and McASP. The device is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is available in a tray packaging with 84 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320DM6467CCUTV6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320DM646x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6467CCUTV6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
