
Digital Media System-on-Chip 529-FCBGA
Sign in to ask questions about the Texas Instruments TMS320DM6467CGUTA6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM6467CGUTA6 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 729MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | TMS320DM646x, DaVinci™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6467CGUTA6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
