
Digital Media System-on-Chip 529-FCBGA -40 to 85
Sign in to ask questions about the Texas Instruments TMS320DM6467CZUTD7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM6467CZUTD7 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Frequency | 364.5MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, McASP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320DM646x, DaVinci™ |
| Weight | 0.078319oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6467CZUTD7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
