
The TMS320DM6467TCUT1 is a 32-bit microcontroller from Texas Instruments, operating at a frequency of 500 megahertz. It features 32 kilobytes of random access memory and 8 kilobytes of read-only memory. The device is packaged in a flip-chip ball grid array (FCBGA) package, making it suitable for surface mount applications. The operating temperature range is -40 degrees Celsius to 85 degrees Celsius, and the supply voltage is 1.235 volts to 1.365 volts. The device is compliant with the Restriction of Hazardous Substances (RoHS) directive and supports various interfaces, including I2C, SPI, USB, Ethernet, UART, EBI/EMI, and PCI.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320DM6467TCUT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.365V |
| Memory Size | 8KB |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 33 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320DM646x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6467TCUT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
